Part Details for CGS272T200V4C by Cornell Dubilier Electronics Inc
Overview of CGS272T200V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS272T200V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6229
|
Newark | Aluminum Electrolytic Capacitor 2700Uf, 200V, +50%,-10%, Screw, Capacitance:2700Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.048Ohmrohs Compliant: Yes |Cornell Dubilier CGS272T200V4C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$46.0900 / $51.3300 | Buy Now |
DISTI #
2266-CGS272T200V4C-ND
|
DigiKey | CAP ALUM 2700UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$52.3100 / $54.3300 | Buy Now |
DISTI #
338-4270-ND
|
DigiKey | CAP ALUM 2700UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6846 / $61.0500 | Buy Now |
DISTI #
539-CGS200V2700
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 200V 2 700 RoHS: Compliant | 0 |
|
$44.3200 / $49.3600 | Order Now |
DISTI #
70186976
|
RS | Capacitor, Alum Electrolytic,2700 uF,-10,+50%,200 VDC, Screw Terminal,2x4.125in | Cornell-Dubilier CGS272T200V4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 42 |
|
$54.8100 / $61.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2700uF (–10 +50%) - 200VDC - 2in dia x 4.125in high RoHS: Compliant |
19 Partner Stock |
|
$45.6300 / $52.0900 | Buy Now |
DISTI #
CGS272T200V4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 200V 2 700 Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.5800 / $48.8700 | Buy Now |
DISTI #
1614132
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 2700UF, 200V, +50%,-10%, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$47.0028 / $98.7594 | Buy Now |
DISTI #
1614132
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 2700UF, 200V, +50%,-10%, SCREW RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 22 |
|
$49.8103 / $55.4708 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2700uF (–10 +50%) - 200VDC - 2in dia x 4.125in high RoHS: Compliant |
19 Partner Stock |
|
$45.6300 / $52.0900 | Buy Now |
Part Details for CGS272T200V4C
CGS272T200V4C CAD Models
CGS272T200V4C Part Data Attributes:
|
CGS272T200V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS272T200V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
Leakage Current | 4.4091 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |