Part Details for CGS332T350X5L by Cornell Dubilier Electronics Inc
Overview of CGS332T350X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS332T350X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1856
|
Newark | Cap, 3300Uf, +50%,-10%, Alu Elec, Screw, Capacitance:3300Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:31.7Mmrohs Compliant: Yes |Cornell Dubilier CGS332T350X5L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$137.7300 / $147.3600 | Buy Now |
DISTI #
338-1247-ND
|
DigiKey | CAP ALUM 3300UF 350V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
112 In Stock |
|
$131.8302 / $145.0100 | Buy Now |
DISTI #
539-CGS350V3300
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 350V 3300uF RoHS: Compliant | 3 |
|
$131.8300 / $141.8700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3300uF (–10 +50%) - 350VDC - 3in dia x 5.625in high |
76 In Stock 12 Factory Stock |
|
$135.7500 / $144.7000 | Buy Now |
DISTI #
CGS332T350X5L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 350V 3300uF Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$127.7200 / $144.1100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3300uF (–10 +50%) - 350VDC - 3in dia x 5.625in high |
76 In Stock 12 Factory Stock |
|
$135.7500 / $144.7000 | Buy Now |
Part Details for CGS332T350X5L
CGS332T350X5L CAD Models
CGS332T350X5L Part Data Attributes:
|
CGS332T350X5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS332T350X5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 9500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |