Part Details for CGS361T500U2L by Cornell Dubilier Electronics Inc
Overview of CGS361T500U2L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS361T500U2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1155
|
Newark | Aluminum Electrolytic Capacitor 360Uf, 500V, +50%, -10%, Screw, Capacitance:360Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.282Ohm Rohs Compliant: Yes |Cornell Dubilier CGS361T500U2L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2700 / $52.2800 | Buy Now |
DISTI #
CGS361T500U2L-ND
|
DigiKey | CAP ALUM 360UF 500V SCREW Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2812 | Buy Now |
DISTI #
539-CGS361T500U2L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 360uF 500V -10 +50% > 150 Vdc RoHS: Compliant | 0 |
|
$47.3600 / $49.7500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 360uF (–10 +50%) - 500VDC - 1.75in dia x 2.625in high | 0 |
|
$46.0700 / $94.0300 | Buy Now |
Part Details for CGS361T500U2L
CGS361T500U2L CAD Models
CGS361T500U2L Part Data Attributes:
|
CGS361T500U2L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS361T500U2L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 361uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 361 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 282 mΩ | |
Leakage Current | 2.5491 mA | |
Length | 66.675 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |