Part Details for CGS472U025R2C by Cornell Dubilier Electronics Inc
Overview of CGS472U025R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS472U025R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F1198
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 25V, +75, -10%, Screw, Capacitance:4700Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.101Ohm Rohs Compliant: Yes |Cde Mallory CGS472U025R2C Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 / $23.5700 | Buy Now |
DISTI #
CGS472U025R2C-ND
|
DigiKey | CAP ALUM 4700UF 25V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$18.4214 / $26.9200 | Buy Now |
DISTI #
539-CGS25V4700
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 25V 4700uF RoHS: Compliant | 93 |
|
$18.2200 / $26.1200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4700uF (–10 +75%) - 25VDC - 1.375in dia x 2.125in high RoHS: Compliant | 0 |
|
$17.4200 / $36.4800 | Buy Now |
DISTI #
CGS472U025R2C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 25V 4700uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.5400 / $17.8900 | Buy Now |
Part Details for CGS472U025R2C
CGS472U025R2C CAD Models
CGS472U025R2C Part Data Attributes
|
CGS472U025R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS472U025R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
Leakage Current | 2.0567 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |