Part Details for CGS503U025V5L by Cornell Dubilier Electronics Inc
Overview of CGS503U025V5L by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS503U025V5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8096
|
Newark | Aluminum Electrolytic Capacitor 50000Uf, 25V, +75, -10%, Screw, Capacitance:50000Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.018Ohmrohs Compliant: Yes |Cornell Dubilier CGS503U025V5L Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9200 / $54.1100 | Buy Now |
DISTI #
2266-CGS503U025V5L-ND
|
DigiKey | CAP ALUM 50000UF 25V SCREW Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$59.3500 / $61.6400 | Buy Now |
DISTI #
CGS503U025V5L-ND
|
DigiKey | CAP ALUM 50000UF 25V SCREW Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9493 | Buy Now |
DISTI #
539-CGS25V50000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 50000uF RoHS: Compliant | 44 |
|
$49.0300 / $59.7300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 50000uF (–10 +75%) - 25VDC - 2in dia x 5.625in high |
14 Partner Stock |
|
$39.7600 / $68.4100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 50000uF (–10 +75%) - 25VDC - 2in dia x 5.625in high |
14 Partner Stock |
|
$39.7600 / $68.4100 | Buy Now |
Part Details for CGS503U025V5L
CGS503U025V5L CAD Models
CGS503U025V5L Part Data Attributes
|
CGS503U025V5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS503U025V5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 50000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 50000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 11700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |