-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 800uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7276
|
Newark | Aluminum Electrolytic Capacitor 800Uf, 450V, +50%, -10%, Screw, Capacitance:800Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.108Ohm Rohs Compliant: Yes |Cornell Dubilier CGS801T450V4L Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4400 / $60.4000 | Buy Now |
DISTI #
338-3557-ND
|
DigiKey | CAP ALUM 800UF 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9509 / $68.4200 | Buy Now |
DISTI #
539-CGS450V800
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 800uF RoHS: Compliant | 37 |
|
$53.3100 / $66.3700 | Buy Now |
DISTI #
70187010
|
RS | Capacitor, Alum Electrolytic,800 uF,-10,+50%,450 VDC, Screw Terminal,2x4.625in | Cornell-Dubilier CGS801T450V4L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 22 |
|
$60.8200 / $68.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 800uF (–10 +50%) - 450VDC - 2in dia x 4.625in high |
68 In Stock |
|
$40.5700 / $71.4700 | Buy Now |
DISTI #
CGS801T450V4L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 800uF RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.5700 / $55.4500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 800uF (–10 +50%) - 450VDC - 2in dia x 4.625in high |
68 In Stock |
|
$40.5700 / $71.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGS801T450V4L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS801T450V4L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 800uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 108 mΩ | |
Leakage Current | 3.6 mA | |
Length | 117.475 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |