Part Details for CGT4844 by Hammond Manufacturing
Overview of CGT4844 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGT4844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4810
|
Newark | Gutter Trough, Steel, Gray, 48" L, External Height - Metric:102Mm, External Width - Metric:102Mm, Length - Metric:1.22M, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:48", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CGT4844 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$54.0300 / $64.6900 | Buy Now |
DISTI #
164-CGT4844-ND
|
DigiKey | ENCLOSURE STEEL GRAY 48"L X 4"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8400 | Buy Now |
DISTI #
546-CGT4844
|
Mouser Electronics | Wire Ducting & Raceways TYPE 1 GUTTER TROUGH W/KO - 4 RoHS: Compliant | 0 |
|
$61.2700 / $73.2200 | Order Now |
DISTI #
74723643
|
RS | Type 1 Gutter Trough w/KO - 4X4X48 - Steel/Gray | Hammond Manufacturing CGT4844 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3600 / $73.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 74 Factory Stock |
|
$52.9600 / $104.6000 | Buy Now |
|
Powell Electronics | TYPE 1 GUTTER TROUGH W/KO - 4 Min Qty: 1 | 49 |
|
$76.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 74 Factory Stock |
|
$52.9600 / $104.6000 | Buy Now |