-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.03W, 10ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH02016-10RJFTA
|
Avnet Americas | Res Thin Film 2016 10Ohm 5% 3/100W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CH02016-10RJFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.7151 | Buy Now |
DISTI #
71-CH02016-10RJFTA
|
Mouser Electronics | High Frequency/RF Resistors .03watt 10ohm 5% 100ppm RoHS: Compliant | 409 |
|
$3.2700 / $5.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.4700 | Buy Now |
DISTI #
CH02016-10RJFTA
|
TTI | High Frequency/RF Resistors .03watt 10ohm 5% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 400 In Stock |
|
$3.1400 / $3.3400 | Buy Now |
DISTI #
CH02016-10RJFTA
|
Avnet Americas | Res Thin Film 2016 10Ohm 5% 3/100W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CH02016-10RJFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.7151 | Buy Now |
DISTI #
CH02016-10RJFTA
|
Avnet Americas | Res Thin Film 2016 10Ohm 5% 3/100W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CH02016-10RJFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.7151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH02016-10RJFTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-10RJFTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 10ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CH02016-10RJFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-10RJFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-10RJFTB | Fixed Resistor, Thin Film, 0.03W, 10ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-10RJFTA vs CH02016-10RJFTB |
CH02016-10RJFPT | Fixed Resistor, Thin Film, 0.03W, 10ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-10RJFTA vs CH02016-10RJFPT |
CH02016-10RJFW | Fixed Resistor, Thin Film, 0.03W, 10ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-10RJFTA vs CH02016-10RJFW |
CH02016-10RJFT | Fixed Resistor, Thin Film, 0.03W, 10ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-10RJFTA vs CH02016-10RJFT |