Part Details for CH02016-115RGFT by Vishay Intertechnologies
Overview of CH02016-115RGFT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-115RGFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9291
|
Newark | Ch 02016 115U 2% F Tr E2 /Tape & Reel |Vishay CH02016-115RGFT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.3400 | Buy Now |
DISTI #
CH02016-115RGFT
|
Avnet Americas | Resistor Thin Film 115Ohm 30mW 2% 2-Pin 02016 T/R - Custom Tape W/Leader (Alt: CH02016-115RGFT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9578 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
DISTI #
CH02016-115RGFT
|
Avnet Americas | Resistor Thin Film 115Ohm 30mW 2% 2-Pin 02016 T/R - Custom Tape W/Leader (Alt: CH02016-115RGFT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9578 | Buy Now |