Part Details for CH02016-180RGFTA by Vishay Intertechnologies
Overview of CH02016-180RGFTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-180RGFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0408
|
Newark | Ch 02016 180U 2% F Tr100 E2 /Tape & Reel (Ta Or Pa) |Vishay CH02016-180RGFTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.1800 | Buy Now |
DISTI #
CH02016-180RGFTA
|
Avnet Americas | CH 02016 180U 2% F TR100 e2 - Tape and Reel (Alt: CH02016-180RGFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1123 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$3.7600 | Buy Now |
DISTI #
CH02016-180RGFTA
|
TTI | High Frequency/RF Resistors 180 OHM 2% 100PPM 3/100W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 300 In Stock |
|
$3.5200 | Buy Now |
Part Details for CH02016-180RGFTA
CH02016-180RGFTA CAD Models
CH02016-180RGFTA Part Data Attributes
|
CH02016-180RGFTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-180RGFTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-180RGFTA
This table gives cross-reference parts and alternative options found for CH02016-180RGFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-180RGFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-180RGFTC | Fixed Resistor, Thin Film, 0.03W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-180RGFTA vs CH02016-180RGFTC |
CH02016-180RGFT | Fixed Resistor, Thin Film, 0.03W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-180RGFTA vs CH02016-180RGFT |