Part Details for CH105-A-C14 by Panduit Corp
Overview of CH105-A-C14 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH105-A-C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2571
|
Newark | Cable Clip, Adhesive Backed, Grey, Cable Clamp/Clip Type:Adhesive Backed Cable Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:63Mm, Height:16.7Mm Rohs Compliant: Yes |Panduit CH105-A-C14 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$193.8300 / $235.1800 | Buy Now |
DISTI #
298-14322-ND
|
DigiKey | CBL CLIP WIRE SADDLE GRAY ADH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
502 In Stock |
|
$2.0229 / $2.4100 | Buy Now |
DISTI #
CH105-A-C14
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Holder Nylon 6/6 Gray - Bulk (Alt: CH105-A-C14) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5119 | Buy Now |
DISTI #
644-CH105-A-C14
|
Mouser Electronics | Cable Mounting & Accessories Cable Holder 2.5 Adh RoHS: Compliant | 2148 |
|
$2.0200 / $2.4100 | Buy Now |
|
Bisco Industries | 110 |
|
Buy Now | ||
DISTI #
PANCH105-A-C14
|
Heilind Electronics | Cable Holder, 2.5 (63.5mm), Adh. | Americas - 0 in Stock |
|
$1.9880 / $2.0511 | Buy Now |
|
Onlinecomponents.com | Adhesive backed cable holder, 2.5" (63.5mm) cable width, gray, standard package. RoHS: Compliant |
500 In Stock 5300 Factory Stock |
|
$1.9100 / $2.1400 | Buy Now |
DISTI #
66701873
|
Verical | Cable Accessories Adhesive Backed Cable Holder Nylon 6/6 Gray Min Qty: 100 Package Multiple: 100 Date Code: 2235 | Americas - 500 |
|
$2.6948 / $2.8344 | Buy Now |
DISTI #
CH105-A-C14
|
TTI | Cable Mounting & Accessories Cable Holder 2.5 Adh RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
CH105-A-C14
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Holder Nylon 6/6 Gray - Bulk (Alt: CH105-A-C14) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5119 | Buy Now |
Part Details for CH105-A-C14
CH105-A-C14 CAD Models
CH105-A-C14 Part Data Attributes:
|
CH105-A-C14
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CH105-A-C14
Panduit Corp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Support Type | CONNECTOR ACCESSORY |