Part Details for CH223DU by Eaton Bussmann
Overview of CH223DU by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH223DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7491
|
Newark | 3P 22X58 Fuse Holder |Eaton Bussmann CH223DU Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.7000 / $429.5800 | Buy Now |
DISTI #
2041-CH223DU-ND
|
DigiKey | FUSE HLDR 22X58 3POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$342.5260 / $411.0300 | Buy Now |
DISTI #
71097797
|
RS | Fuse Holder, Modular, 3 Pole, 22x58mm, 125A, DIN Rail or Screw Mounting | Bussmann by Eaton CH223DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$369.9300 / $411.0300 | RFQ |
DISTI #
CH223DU
|
TME | Fuse holder, 22x58mm, for DIN rail mounting, 125A, 690VAC, IP20 Min Qty: 1 | 5 |
|
$130.5900 / $147.8200 | Buy Now |
DISTI #
000000000005543078
|
Sager | Fuse Holder 3P STD FUSE HOLDER 22x58MM MOD HOLDER Min Qty: 2 | 0 |
|
$282.6100 / $301.4500 | Buy Now |