Part Details for CH2NBBB6S by CIT Relay & Switch
Overview of CH2NBBB6S by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH2NBBB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-CH2NBBB6S-ND
|
DigiKey | SWITCH PB DPDT 1A 125VAC Min Qty: 5 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6920 | Buy Now |
Part Details for CH2NBBB6S
CH2NBBB6S CAD Models
CH2NBBB6S Part Data Attributes:
|
CH2NBBB6S
CIT Relay & Switch
Buy Now
|
Compare Parts:
CH2NBBB6S
CIT Relay & Switch
|
Samacsys Manufacturer | CIT Relay & Switch |