Part Details for CHA0410-0000-000D0H0A30G by Cree, Inc.
Overview of CHA0410-0000-000D0H0A30G by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CHA0410-0000-000D0H0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4317
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0410-0000-000D0H0A30G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $3.1200 | Buy Now |
DISTI #
90-CHA0410-0000-000D0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
348 In Stock |
|
$2.0800 / $3.1200 | Buy Now |
DISTI #
CHA0410-0000-000D0
|
Avnet Americas | LED COB Warm White 3000K 900mA 2-Pin SMD Tray - Trays (Alt: CHA0410-0000-000D0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5990 / $1.9110 | Buy Now |
DISTI #
941-CHA04100D0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CHA0410-12V RoHS: Compliant | 0 |
|
$2.0800 / $2.2500 | Order Now |
DISTI #
V99:2348_26731326
|
Arrow Electronics | X Lamp CHA Light Emitting Diode White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 | Americas - 400 |
|
$1.2620 / $1.6721 | Buy Now |
DISTI #
62155009
|
Verical | X Lamp CHA Light Emitting Diode White Min Qty: 4 Package Multiple: 1 Date Code: 2220 | Americas - 400 |
|
$1.2620 | Buy Now |
DISTI #
CHA0410-000-D0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$2.2600 / $2.4100 | Buy Now |
DISTI #
CHA0410-0000-000D0
|
Avnet Americas | LED COB Warm White 3000K 900mA 2-Pin SMD Tray - Trays (Alt: CHA0410-0000-000D0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5990 / $1.9110 | Buy Now |
Part Details for CHA0410-0000-000D0H0A30G
CHA0410-0000-000D0H0A30G CAD Models
CHA0410-0000-000D0H0A30G Part Data Attributes:
|
CHA0410-0000-000D0H0A30G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CHA0410-0000-000D0H0A30G
Cree, Inc.
Warm White, 4.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 13 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | YES | |
Viewing Angle | 114 deg |