Part Details for CHB75W-24S12-DIN by Cincon Electronics Corporation
Overview of CHB75W-24S12-DIN by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB75W-24S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3421-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 75W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$85.6822 / $110.0000 | Buy Now |
DISTI #
418-CHB75W-24S12-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount RoHS: Compliant | 0 |
|
$83.0900 / $110.9300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 9-36 VDC Input - 12VDC Output - 6.25A - Half Brick w/Heatsink - DIN Rail RoHS: Compliant | 0 |
|
$68.3900 / $86.7100 | Buy Now |
DISTI #
CHB75W-24S12-DIN
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$84.9100 / $105.2500 | RFQ |
DISTI #
000000000006068641
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Min Qty: 1 | 0 |
|
$68.6100 / $110.0000 | Buy Now |
Part Details for CHB75W-24S12-DIN
CHB75W-24S12-DIN CAD Models
CHB75W-24S12-DIN Part Data Attributes
|
CHB75W-24S12-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75W-24S12-DIN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEAT SINK AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 117 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 64.6 mm |