Part Details for CHE1270-QAG/20 by United Monolithic Semiconductors
Overview of CHE1270-QAG/20 by United Monolithic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHE1270-QAG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHE1270-QAG/20
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 120 | 92 |
|
$15.6300 | Buy Now |
Part Details for CHE1270-QAG/20
CHE1270-QAG/20 CAD Models
CHE1270-QAG/20 Part Data Attributes
|
CHE1270-QAG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHE1270-QAG/20
United Monolithic Semiconductors
Linear Detector, 5000MHz Min, 44000MHz Max, 15dBm Input Power-Max, 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Package Description | 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
Input Power-Min (CW) | -15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |