Datasheets
CHE1270-QAG/21 by: United Monolithic Semiconductors

Linear Detector, 5000MHz Min, 44000MHz Max, 15dBm Input Power-Max, 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16

Part Details for CHE1270-QAG/21 by United Monolithic Semiconductors

Overview of CHE1270-QAG/21 by United Monolithic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHE1270-QAG/21

Part # Distributor Description Stock Price Buy
DISTI # CHE1270-QAG/21
Richardson RFPD DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 3000 0
  • 3,000 $9.6200
$9.6200 Buy Now

Part Details for CHE1270-QAG/21

CHE1270-QAG/21 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHE1270-QAG/21 Part Data Attributes

CHE1270-QAG/21 United Monolithic Semiconductors
Buy Now Datasheet
Compare Parts:
CHE1270-QAG/21 United Monolithic Semiconductors Linear Detector, 5000MHz Min, 44000MHz Max, 15dBm Input Power-Max, 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNITED MONOLITHIC SEMICONDUCTOR SAS
Package Description 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16
Reach Compliance Code compliant
Construction COMPONENT
Input Power-Max (CW) 15 dBm
Input Power-Min (CW) -15 dBm
JESD-609 Code e3
Operating Frequency-Max 44000 MHz
Operating Frequency-Min 5000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type LINEAR DETECTOR
Terminal Finish Matte Tin (Sn)

CHE1270-QAG/21 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHE1270-QAG/21 by United Monolithic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHE1270-QAG/21 by United Monolithic Semiconductors

  • Please alert me when CHE1270-QAG/21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CHE1270-QAG/21 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHE1270-QAG/21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CHE1270-QAG/21 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHE1270-QAG/21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHE1270-QAG/21 by United Monolithic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: