Part Details for CHF3725CNP500LXE by Bourns Inc
Overview of CHF3725CNP500LXE by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHF3725CNP500LXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHF3725CNP500LXE
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 5%, 40 W, 3725 [9463 Metric], Thick Film, Power - Tape and Reel (Alt: CHF3725CNP500LXE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CHF3725CNP500LXE
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 5%, 40 W, 3725 [9463 Metric], Thick Film, Power - Tape and Reel (Alt: CHF3725CNP500LXE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CHF3725CNP500LXE
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 5%, 40 W, 3725 [9463 Metric], Thick Film, Power (Alt: CHF3725CNP500LXE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHF3725CNP500LXE
CHF3725CNP500LXE CAD Models
CHF3725CNP500LXE Part Data Attributes:
|
CHF3725CNP500LXE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF3725CNP500LXE
Bourns Inc
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 1.25 |