Part Details for CHM2000 by Megger Group Limited
Overview of CHM2000 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K0747
|
Newark | Cable Height Meter - 35 Ft. Max. Height (Telecom Application) Rohs Compliant: Na |Megger CHM2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,139.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,169.0000 / $1,256.9300 | Buy Now | |
DISTI #
32076.1
|
TestEquity LLC | Megger CHM2000 Height Meter, Telecom Cables, 35 ft (11 m), CHM Series | 0 |
|
$1,085.0000 | Buy Now |