Part Details for CHP0505K1000JWT by Vishay Intertechnologies
Overview of CHP0505K1000JWT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0505K1000JWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0505K1000JWT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0505K1000JWT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.1776 / $5.2788 | Buy Now |
DISTI #
CHP0505K1000JWT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0505K1000JWT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.1776 / $5.2788 | Buy Now |
DISTI #
CHP0505K1000JWT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0505K1000JWT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.1776 / $5.2788 | Buy Now |
DISTI #
CHP0505K1000JWT
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0505K1000JWT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0505K1000JWT
CHP0505K1000JWT CAD Models
CHP0505K1000JWT Part Data Attributes
|
CHP0505K1000JWT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0505K1000JWT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |