Part Details for CHP0603L1801JBT by Vishay Intertechnologies
Overview of CHP0603L1801JBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603L1801JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5340
|
Newark | Chp 0603 200Ppm 1K8 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603L1801JBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 / $4.7200 | Buy Now |
DISTI #
CHP0603L1801JBT
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0603L1801JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.3409 / $5.6578 | Buy Now |
DISTI #
CHP0603L1801JBT
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0603L1801JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.3409 / $5.6578 | Buy Now |
DISTI #
CHP0603L1801JBT
|
Avnet Abacus | SMD Chip Resistor, 1.8 kOhm, � 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0603L1801JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0603L1801JBT
CHP0603L1801JBT CAD Models
CHP0603L1801JBT Part Data Attributes:
|
CHP0603L1801JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603L1801JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603L1801JBT
This table gives cross-reference parts and alternative options found for CHP0603L1801JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603L1801JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603P-182-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603L1801JBT vs MC0603P-182-JT201 |
RMS06R-1K8-J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RFE International Inc | CHP0603L1801JBT vs RMS06R-1K8-J |
MC0603P-182-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603L1801JBT vs MC0603P-182-JT201Q |
MC0603-182-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603L1801JBT vs MC0603-182-JB201Q |
MC0603P-182-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603L1801JBT vs MC0603P-182-JB201Q |
MC0603P-182-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CHP0603L1801JBT vs MC0603P-182-JT201W |
MC0603-182-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CHP0603L1801JBT vs MC0603-182-JT201W |
MC0603-182-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603L1801JBT vs MC0603-182-JBQ |
CR0603J1K8P05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | CHP0603L1801JBT vs CR0603J1K8P05 |
RMC1/16-182JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | CHP0603L1801JBT vs RMC1/16-182JBA |