Part Details for CHP1206K1000GNT by Vishay Intertechnologies
Overview of CHP1206K1000GNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K1000GNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6208
|
Newark | Chp 1206 100Ppm 100U 2% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP1206K1000GNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.3500 | Buy Now |
DISTI #
CHP1206K1000GNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206K1000GNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.8536 / $4.5139 | Buy Now |
DISTI #
CHP1206K1000GNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206K1000GNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.8536 / $4.5139 | Buy Now |
DISTI #
CHP1206K1000GNT
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 2%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206K1000GNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP1206K1000GNT
CHP1206K1000GNT CAD Models
CHP1206K1000GNT Part Data Attributes:
|
CHP1206K1000GNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K1000GNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K1000GNT
This table gives cross-reference parts and alternative options found for CHP1206K1000GNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K1000GNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206100R+/-2%-TK100TAPE330MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1000GNT vs CRS1206100R+/-2%-TK100TAPE330MM |
CRS1206100R+/-2%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1000GNT vs CRS1206100R+/-2%-TK100 |