Part Details for CHP2010K1002JNT by Vishay Intertechnologies
Overview of CHP2010K1002JNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K1002JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7080
|
Newark | Chp 2010 100Ppm 10K 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010K1002JNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 / $6.1900 | Buy Now |
DISTI #
CHP2010K1002JNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 2010 Size 10K Ohm 5% 1 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP2010K1002JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1644 / $7.6438 | Buy Now |
DISTI #
CHP2010K1002JNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 2010 Size 10K Ohm 5% 1 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP2010K1002JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1644 / $7.6438 | Buy Now |
Part Details for CHP2010K1002JNT
CHP2010K1002JNT CAD Models
CHP2010K1002JNT Part Data Attributes:
|
CHP2010K1002JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K1002JNT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |