Part Details for CHP2010L1000JBT by Vishay Intertechnologies
Overview of CHP2010L1000JBT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010L1000JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP2010L1000JBT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2010L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1644 / $7.6438 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 100OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 50 |
|
$5.9251 / $13.6734 | Buy Now |
DISTI #
CHP2010L1000JBT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2010L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1644 / $7.6438 | Buy Now |
DISTI #
CHP2010L1000JBT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2010L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1644 / $7.6438 | Buy Now |
DISTI #
CHP2010L1000JBT
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2010L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2010L1000JBT
CHP2010L1000JBT CAD Models
CHP2010L1000JBT Part Data Attributes
|
CHP2010L1000JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010L1000JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010L1000JBT
This table gives cross-reference parts and alternative options found for CHP2010L1000JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L1000JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JBT vs CHP2010L1000JNT |
HCHP2010200PPM1005%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JBT vs HCHP2010200PPM1005%FR0151E2 |
HCHP2010200PPM1005%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JBT vs HCHP2010200PPM1005%N0131E2 |
CHP2010L1000JN | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JBT vs CHP2010L1000JN |
CHP2010L1000JGT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JBT vs CHP2010L1000JGT131 |
CHP2010L1000JN131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JBT vs CHP2010L1000JN131 |
HCHP2010L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JBT vs HCHP2010L1000JBT |
CHP2010L1000JNPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JBT vs CHP2010L1000JNPT131 |