Part Details for CHP21001000J by TT Electronics Resistors
Overview of CHP21001000J by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP21001000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 373 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.0000 / $1.2500 | Buy Now | |
|
Quest Components | 298 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for CHP21001000J
CHP21001000J CAD Models
CHP21001000J Part Data Attributes
|
CHP21001000J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP21001000J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.67 mm | |
Package Length | 9.32 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CHP21001000J
This table gives cross-reference parts and alternative options found for CHP21001000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP21001000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP21001000JLF | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | CHP21001000J vs CHP21001000JLF |