Part Details for CHP240 (ALTERNATE: CHP240) by Eaton Cutler-Hammer
Overview of CHP240 (ALTERNATE: CHP240) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP240 (ALTERNATE: CHP240)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72693357
|
RS | CH 3 Position Commerical Breaker 40A/2 p 120/240v 10k | Eaton - Cutler Hammer CHP240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$220.3200 | RFQ |