Part Details for CHP2512L1601JNT by Vishay Intertechnologies
Overview of CHP2512L1601JNT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L1601JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7869
|
Newark | Chp 2512 200Ppm 1K6 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512L1601JNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0200 / $8.2300 | Buy Now |
DISTI #
CHP2512L1601JNT
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1601JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0918 / $9.8613 | Buy Now |
DISTI #
CHP2512L1601JNT
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1601JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0918 / $9.8613 | Buy Now |
DISTI #
CHP2512L1601JNT
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1601JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0918 / $9.8613 | Buy Now |
DISTI #
CHP2512L1601JNT
|
Avnet Abacus | SMD Chip Resistor, 1.6 kOhm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1601JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512L1601JNT
CHP2512L1601JNT CAD Models
CHP2512L1601JNT Part Data Attributes
|
CHP2512L1601JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L1601JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 1600ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L1601JNT
This table gives cross-reference parts and alternative options found for CHP2512L1601JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L1601JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L1601JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L1601JNT vs CHP2512L1601JBPT131 |
CHP2512L1601JNTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1601JNT vs CHP2512L1601JNTA |