Part Details for CHS3002424-L5 by Cosel USA Inc
Overview of CHS3002424-L5 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS3002424-L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-CHS3002424-L5-ND
|
DigiKey | INTERMEDIATE BUS CONVERTER (IBC) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2000 | Buy Now |
DISTI #
436-CHS3002424-L5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 252W 18-36Vin 24V 10.5A 5 Pins RoHS: Compliant | 0 |
|
$85.6800 / $96.3900 | Order Now |
DISTI #
71882945
|
RS | DC-DC Converter, PMBus, 5 Pins, 252W, 24V@10.5A, 18-36V In, CHS300 Series | Cosel U.S.A. Inc. CHS3002424-L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8800 / $95.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$75.7100 | Buy Now |
DISTI #
000000000006120171
|
Sager | Isolated DC/DC Converters - Through Hole 252W 18-36Vin 24V 10.5A 5 Pins Min Qty: 1 | 0 |
|
$82.8200 / $83.9600 | Buy Now |
Part Details for CHS3002424-L5
CHS3002424-L5 CAD Models
CHS3002424-L5 Part Data Attributes
|
CHS3002424-L5
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS3002424-L5
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.5 A | |
Output Voltage-Max | 24.384 V | |
Output Voltage-Min | 23.616 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 252 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s | |
Width | 22.86 mm |