Part Details for CHS60483R3 by Cosel USA Inc
Overview of CHS60483R3 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS60483R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2305
|
Newark | Dc-Dc Converter, 3.3V, 18A Rohs Compliant: Yes |Cosel CHS60483R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$39.5700 / $44.9700 | Buy Now |
DISTI #
1776-2049-ND
|
DigiKey | DC DC CONVERTER 3.3V 59W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$34.9258 / $42.0200 | Buy Now |
DISTI #
436-CHS60483R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 59.4W 36-76Vin 3.3V 18A 1/32Brick TH Iso RoHS: Compliant | 2 |
|
$35.4500 / $41.9900 | Buy Now |
DISTI #
70990313
|
RS | DC/DC CONVERTER STANDARD SIZE FOR TELECOMMUNICATIONS 36-76 DC INPUT, 60W, 3.3V | Cosel U.S.A. Inc. CHS60483R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9200 / $43.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$33.7700 | Buy Now |
Part Details for CHS60483R3
CHS60483R3 CAD Models
CHS60483R3 Part Data Attributes
|
CHS60483R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS60483R3
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 59.4W, Hybrid, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 23.36 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.795 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 59.4 W | |
Trim/Adjustable Output | YES | |
Width | 19.05 mm |