-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 10W, 0.0005ohm, 0.0708V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5930, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHSA5930R0005F
|
Avnet Americas | Resistor Current Sense Metal Strip 5930 0.5m Ohm 1% 10W ±75ppm/°C T/R - Tape and Reel (Alt: CHSA5930R0005F) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4557 / $0.5055 | Buy Now |
DISTI #
504-CHSA5930R0005F
|
Mouser Electronics | Current Sense Resistors - SMD CHS, 5930 SIZE, 10 Watt, 0.5 mohm, AEC-Q RoHS: Compliant | 1175 |
|
$0.4690 / $1.1400 | Buy Now |
|
Future Electronics | 0.5 mOhms 1% 10W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
DISTI #
CHSA5930R0005F
|
Avnet Americas | Resistor Current Sense Metal Strip 5930 0.5m Ohm 1% 10W ±75ppm/°C T/R - Tape and Reel (Alt: CHSA5930R0005F) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4557 / $0.5055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHSA5930R0005F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CHSA5930R0005F
Eaton Corporation
Fixed Resistor, Metal Strip, 10W, 0.0005ohm, 0.0708V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5930, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.07 V |