Part Details for CHT-LDOS-0525-TO254-T by Cissoid S A
Overview of CHT-LDOS-0525-TO254-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT-LDOS-0525-TO254-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | High-temperature positive low-dropout linear voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$457.6700 / $480.5500 | Buy Now |
|
NAC | Positive Voltage Regulator, VINmax= 30V, Vout=5.25V, Imax=1A, TO254 Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tray | 0 |
|
$540.9500 / $569.4200 | Buy Now |