There are no models available for this part yet.
Overview of CHV1808N250330MXT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV1808N250330MXT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-CHV1808N250330MXTTR-ND
|
DigiKey | CAP CER 33PF 250V X7R 1808 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.1900 / $0.2000 | Buy Now |
CAD Models for CHV1808N250330MXT by Cal-Chip Electronics
Part Data Attributes for CHV1808N250330MXT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Width
|
2 mm
|
Alternate Parts for CHV1808N250330MXT
This table gives cross-reference parts and alternative options found for CHV1808N250330MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N250330MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808H2500330MXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N250330MXT vs 1808H2500330MXB |
1808F2500330MXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | CHV1808N250330MXT vs 1808F2500330MXC |
1808A2500330MXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | CHV1808N250330MXT vs 1808A2500330MXC |
CHV1808F250330MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1808, | Cal-Chip Electronics | CHV1808N250330MXT vs CHV1808F250330MXT |
1808J2500330MXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | CHV1808N250330MXT vs 1808J2500330MXC |
1808F2500330MXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N250330MXT vs 1808F2500330MXB |
1808H2500330MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N250330MXT vs 1808H2500330MXR |
1808J2500330MXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N250330MXT vs 1808J2500330MXB |
1808H2500330MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N250330MXT vs 1808H2500330MXT |
1808Y2500330MXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | CHV1808N250330MXT vs 1808Y2500330MXC |