Part Details for CHV4U/BL by Altech Corporation
Overview of CHV4U/BL by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV4U/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3225
|
Newark | Din Term Blk, Screw, High Voltage |Altech CHV4U/BL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-CHV4U/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, HIGH VOLTAG Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0498 | Buy Now |
DISTI #
845-CHV4U/BL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, High Voltage | 0 |
|
$1.2900 / $3.2500 | Order Now |
DISTI #
71976572
|
RS | DIN Terminal Block, Screw, High Voltage35A,1000V,22-10AWG,6mm, Black | Altech Corp CHV4U/BL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
10118371
|
TestEquity LLC | Altech CHV4U/BL DIN Term Blk, Screw, High Voltage 35A, 1000V, 22-10AWG, 6mm, black | 0 |
|
$1.9100 | Buy Now |