-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0744
|
Newark | Chip Inductor, 33Nh 300Ma 5% 1.5Ghz, Inductance:33Nh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:1Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ci160808 Series, Core Material:Ceramic Rohs Compliant: Yes |Bourns CI160808-33NJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.0430 / $0.1040 | Buy Now |
DISTI #
57AC0670
|
Newark | Inductor, 33Nh, 0.3A, 0603, Multilayer, Inductance:33Nh, Product Range:Ci160808 Series, Dc Current Rating:300Ma, High Frequency Inductor Case:0603 [1608 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.65Ohm, Inductancerohs Compliant: Yes |Bourns CI160808-33NJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.2120 | Buy Now |
DISTI #
02J4417
|
Newark | Inductor, Multilayer, 33Nh, 0.3A, 0603, Inductance:33Nh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:1Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ci160808 Series, Product Width:0.8Mmrohs Compliant: Yes |Bourns CI160808-33NJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
CI160808-33NJCT-ND
|
DigiKey | FIXED IND 33NH 300MA 650MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2460 In Stock |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
CI160808-33NJ
|
Avnet Americas | Multilayer Inductor, 33 nH, 550 Milliohm, ± 5%, 1.2 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CI160808-33NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0243 | Buy Now |
DISTI #
652-CI160808-33NJ
|
Mouser Electronics | RF Inductors - SMD 33nH 5% MultiLayer High Frequency RoHS: Compliant | 27706 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
70153411
|
RS | Inductor, High Frequency, Ind 33nH, Tol 5%,Cur 300mA, SMT, Case 0603,DCR 0.65 Ohms | Bourns CI160808-33NJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0560 / $0.0660 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 33nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 600mOhm DCR 0603 T/R RoHS: Compliant |
16000 In Stock |
|
$0.0231 / $0.0289 | Buy Now |
|
Bristol Electronics | 2354 |
|
RFQ | ||
|
Quest Components | 1883 |
|
$0.0441 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CI160808-33NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CI160808-33NJ
Bourns Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |