Part Details for CI4402M1HR0-NH by Cvilux Corporation
Overview of CI4402M1HR0-NH by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI4402M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI4402M1HR0-NHCT-ND
|
DigiKey | 2 POS 1.25MM(.049) WIRE TO BOARD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3175 In Stock |
|
$0.0840 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1016 | Buy Now |
|
Onlinecomponents.com | SMT Header - Pin - 2 Circuit - Right Angle - 1.25mm (.049") Pitch - Tape&Reel RoHS: Compliant | 0 |
|
$0.0865 / $0.1013 | Buy Now |
|
Quest Components | 2240 |
|
$0.2220 / $0.5550 | Buy Now |
Part Details for CI4402M1HR0-NH
CI4402M1HR0-NH CAD Models
CI4402M1HR0-NH Part Data Attributes
|
CI4402M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI4402M1HR0-NH
Cvilux Corporation
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.134 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.289 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |