Part Details for CI5930-30A by Tokmas Semiconductor
Overview of CI5930-30A by Tokmas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI5930-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -30A~30A SOP-8 Current Sensors ROHS | 157 |
|
$0.7602 / $1.3084 | Buy Now |
|
LCSC | -30A30A SOP-8 Current Sensors ROHS | 157 |
|
$0.7370 / $1.2684 | Buy Now |