Part Details for CI8202P1H00 by Cvilux Corporation
Overview of CI8202P1H00 by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CI8202P1H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI8202P1H00
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.96mm Right Angle Through Hole - Bag (Alt: CI8202P1H00) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CI8202P1H00
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.96mm Right Angle Through Hole - Bag (Alt: CI8202P1H00) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CI8202P1H00
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.96mm Right Angle Through Hole - Bag (Alt: CI8202P1H00) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for CI8202P1H00
CI8202P1H00 CAD Models
CI8202P1H00 Part Data Attributes
|
CI8202P1H00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI8202P1H00
Cvilux Corporation
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |