Part Details for CIB24C by L-com Inc
Overview of CIB24C by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CIB24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8277
|
Newark | Protective Cover, Metal, Accessory Type:Protective Cover, For Use With:Gpib Female Connectors, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |L-Com CIB24C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.0300 | Buy Now |
DISTI #
5073-CIB24C-ND
|
DigiKey | COVER GPIB FEMALE METAL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
7 In Stock |
|
$18.0808 / $25.1500 | Buy Now |
DISTI #
73245847
|
RS | COVER GPIB FEMALE METAL | L-com CIB24C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3900 | RFQ |
|
Onlinecomponents.com | COVER GPIB FEMALE METAL RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
81016904
|
Verical | Connector Accessories Cover Straight Aluminum Silver Min Qty: 5 Package Multiple: 1 | Americas - 562 |
|
$20.3900 | Buy Now |
DISTI #
CIB24C
|
L-com US | These covers are perfect for protecting unused ports, cables or any expensive equipment from physical damage, dirt, and dust. Unlike plastic covers, these metal constructed covers maintain protection against EMI/RFI. CIB24C (silver) and CIB24CB (black) cover female connectors, CIB24CM (silver) covers male connectors. In stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 242 |
|
$10.2000 / $20.3900 | Buy Now |
Part Details for CIB24C
CIB24C CAD Models
CIB24C Part Data Attributes
|
CIB24C
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CIB24C
L-com Inc
COVER, GPIB FEMALE, METAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKSCREW | |
Used With | FEMALE GPIB CONNECTOR |