Part Details for CIB31P600NE by Samsung Semiconductor
Overview of CIB31P600NE by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIB31P600NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6562 |
|
RFQ |
Part Details for CIB31P600NE
CIB31P600NE CAD Models
CIB31P600NE Part Data Attributes:
|
CIB31P600NE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIB31P600NE
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Embossed | |
Physical Dimension | L3.2XB1.6XH1.1 (mm)/L.126XB.063XH.0433 (inch) | |
Rated Current | 1.5 A | |
Series | CIB | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |