Part Details for CIET-20-HDL by ITT Interconnect Solutions
Overview of CIET-20-HDL by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIET-20-HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P1841
|
Newark | Insertion/Ext Tool, Size 20 Contact, For Use With:Itt-Cannon D*ma/D*a Series Crimp Contact D Sub Connectors, Product Range:- Rohs Compliant: Na |Itt Cannon CIET-20-HDL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$10.5100 | Buy Now |
DISTI #
1003-CIET-20-HDL-ND
|
DigiKey | AD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
87 In Stock |
|
$11.0372 / $13.1100 | Buy Now |
DISTI #
CIET-20-HDL
|
Avnet Americas | Insertion Tool, ITT-Cannon D*MA/D*A Series Crimp Contact D Sub Connectors - Bulk (Alt: CIET-20-HDL) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5375 / $12.6355 | Buy Now |
DISTI #
36P1841
|
Avnet Americas | Insertion Tool, ITT-Cannon D*MA/D*A Series Crimp Contact D Sub Connectors - Bulk (Alt: 36P1841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 267 Partner Stock |
|
$11.4800 / $13.6300 | Buy Now |
DISTI #
965-CIET-20-HDL
|
Mouser Electronics | Circular MIL Spec Connector | 40 |
|
$10.7900 / $13.5600 | Buy Now |
DISTI #
V37:1799_16498349
|
Arrow Electronics | D Sub Insertion Extraction Tools Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Americas - 100 |
|
$9.8950 / $10.1840 | Buy Now |
|
Onlinecomponents.com | Assembly Tools, D Subminiature Insertion/Extraction Tools RoHS: Compliant |
208 In Stock |
|
$8.9500 / $14.2400 | Buy Now |
DISTI #
63008751
|
Verical | D Sub Insertion Extraction Tools Min Qty: 5 Package Multiple: 5 | Americas - 205 |
|
$13.8545 / $18.3505 | Buy Now |
DISTI #
76840170
|
Verical | D Sub Insertion Extraction Tools Min Qty: 100 Package Multiple: 1 Date Code: 2402 | Americas - 100 |
|
$9.8950 / $10.1840 | Buy Now |
DISTI #
CIET-20-HDL
|
Avnet Americas | Insertion Tool, ITT-Cannon D*MA/D*A Series Crimp Contact D Sub Connectors - Bulk (Alt: CIET-20-HDL) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5375 / $12.6355 | Buy Now |