Part Details for CIR01F-18-1S by ITT Interconnect Solutions
Overview of CIR01F-18-1S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01F-18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEA CIR01F-18-1S
|
Avnet Americas | Connector Bayonet Coupling Socket 10 Position Solder Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: VEA CIR01F-18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CIR01F-18-1S
|
Mouser Electronics | Circular MIL Spec Connector CIR 10C 10#16 SKT RECP LINE | 0 |
|
$258.8700 / $275.5200 | Order Now |
DISTI #
VEA CIR01F-18-1S
|
Avnet Americas | Connector Bayonet Coupling Socket 10 Position Solder Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: VEA CIR01F-18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CIR01F-18-1S
CIR01F-18-1S CAD Models
CIR01F-18-1S Part Data Attributes:
|
CIR01F-18-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01F-18-1S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |