Part Details for CIR01LCF-16-10P-F80-T39 by ITT Interconnect Solutions
Overview of CIR01LCF-16-10P-F80-T39 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01LCF-16-10P-F80-T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01LCF-16-10P-F80-T39-ND
|
DigiKey | CONN RCPT MALE 3POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.9160 | Buy Now |
DISTI #
CIR01LCF-16-10P-F80-T39
|
Avnet Americas | - Bulk (Alt: CIR01LCF-16-10P-F80-T39) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8250 / $171.3285 | Buy Now |
DISTI #
965-C1LCF1610PF80T39
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$135.6100 / $145.9100 | Order Now |
DISTI #
74501247
|
RS | Long backshell with C style clamp | ITT Cannon CIR01LCF-16-10P-F80-T39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$154.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.1200 / $154.3500 | Buy Now |
DISTI #
CIR01LCF-16-10P-F80-T39
|
Avnet Americas | - Bulk (Alt: CIR01LCF-16-10P-F80-T39) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8250 / $171.3285 | Buy Now |
DISTI #
CIR01LCF-16-10P-F80-T39
|
Avnet Americas | - Bulk (Alt: CIR01LCF-16-10P-F80-T39) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8250 / $171.3285 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.1200 / $154.3500 | Buy Now |
Part Details for CIR01LCF-16-10P-F80-T39
CIR01LCF-16-10P-F80-T39 CAD Models
CIR01LCF-16-10P-F80-T39 Part Data Attributes
|
CIR01LCF-16-10P-F80-T39
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01LCF-16-10P-F80-T39
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |