Part Details for CIR020R-18-10P-F80-T12 by ITT Interconnect Solutions
Overview of CIR020R-18-10P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-18-10P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-18-10P-F80-T12
|
Avnet Americas | Conn Bayonet Coupling M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: CIR020R-18-10P-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6625 / $80.7710 | Buy Now |
DISTI #
965-CR20R1810PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$60.4000 / $74.9500 | Order Now |
DISTI #
74502477
|
RS | Connector, no endbell | ITT Cannon CIR020R-18-10P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7700 | RFQ |
DISTI #
ITTCIR020R-18-10P-F80-T12
|
Heilind Electronics | CIR020R-18-10P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$39.0000 / $76.8600 | Buy Now | |
DISTI #
CIR020R-18-10P-F80-T12
|
Avnet Americas | Conn Bayonet Coupling M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: CIR020R-18-10P-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6625 / $80.7710 | Buy Now |
DISTI #
CIR020R-18-10P-F80-T12
|
Avnet Americas | Conn Bayonet Coupling M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: CIR020R-18-10P-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6625 / $80.7710 | Buy Now |
DISTI #
ITTCIR020R-18-10P-F80-T12
|
Interstate Connecting Components | CIR020R-18-10P-F80-T12 | 0 |
|
Buy Now | |
DISTI #
000378430
|
Avnet Abacus | Conn Bayonet Coupling M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port (Alt: 000378430) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$39.0000 / $76.8600 | Buy Now |
Part Details for CIR020R-18-10P-F80-T12
CIR020R-18-10P-F80-T12 CAD Models
CIR020R-18-10P-F80-T12 Part Data Attributes
|
CIR020R-18-10P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-18-10P-F80-T12
ITT Interconnect Solutions
CIR 4C 4#12 FR PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |