Part Details for CIR030F-28-12S-F80-T12 by ITT Interconnect Solutions
Overview of CIR030F-28-12S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030F-28-12S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2280
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030F-28-12S-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.3100 / $230.5700 | Buy Now |
DISTI #
CIR030F-28-12S-F80-T12-ND
|
DigiKey | CONN RCPT FMALE 26POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.5660 | Buy Now |
DISTI #
CIR030F-28-12S-F80
|
Avnet Americas | - Bulk (Alt: CIR030F-28-12S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$137.3250 / $302.5120 | Buy Now |
DISTI #
965-CR30F2812SF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$221.3000 / $229.5300 | Order Now |
DISTI #
74500173
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR030F-28-12S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$272.5300 | RFQ |
DISTI #
ITTCIR030F-28-12S-F80-T12
|
Heilind Electronics | CIR030F-28-12S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$190.3000 / $354.2900 | Buy Now | |
DISTI #
ITTCIR030F-28-12S-F80-T12
|
Interstate Connecting Components | CIR030F-28-12S-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$190.3000 / $354.2900 | Buy Now |
Part Details for CIR030F-28-12S-F80-T12
CIR030F-28-12S-F80-T12 CAD Models
CIR030F-28-12S-F80-T12 Part Data Attributes
|
CIR030F-28-12S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030F-28-12S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 28-12 |