Part Details for CIR030FP-14S-9P-F80-T12 by ITT Interconnect Solutions
Overview of CIR030FP-14S-9P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-14S-9P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P3558
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-14S-9P-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6600 / $65.9400 | Buy Now |
DISTI #
CIR030FP-14S-9P-F80-T12-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8550 | Buy Now |
DISTI #
CIR030FP-14S-9P-F8
|
Avnet Americas | - Bulk (Alt: CIR030FP-14S-9P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7750 / $65.5825 | Buy Now |
DISTI #
965-C30FP14S9PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$49.0400 / $60.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$31.7200 / $62.4000 | Buy Now | |
DISTI #
CIR030FP-14S-9P-F8
|
Avnet Americas | - Bulk (Alt: CIR030FP-14S-9P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7750 / $65.5825 | Buy Now |
|
Master Electronics | 0 |
|
$31.7200 / $62.4000 | Buy Now |
Part Details for CIR030FP-14S-9P-F80-T12
CIR030FP-14S-9P-F80-T12 CAD Models
CIR030FP-14S-9P-F80-T12 Part Data Attributes:
|
CIR030FP-14S-9P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-14S-9P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |