Part Details for CIR030FP-28-51P-F80-VO by ITT Interconnect Solutions
Overview of CIR030FP-28-51P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-28-51P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P3823
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-28-51P-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5700 / $64.6800 | Buy Now |
DISTI #
CIR030FP-28-51P-F8
|
Avnet Americas | CIR 12C 1212 PIN RECP - Bulk (Alt: CIR030FP-28-51P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3250 / $73.4080 | Buy Now |
DISTI #
965-CIR3FP2851PF
|
Mouser Electronics | Standard Circular Connector CIR 12C 12#12 PIN RECP RoHS: Not Compliant | 0 |
|
$54.8900 / $68.1200 | Order Now |
DISTI #
ITTCIR030FP-28-51P-F80-VO
|
Heilind Electronics | CIR030FP-28-51P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.4500 / $69.8500 | Buy Now | |
DISTI #
ITTCIR030FP-28-51P-F80-VO
|
Interstate Connecting Components | CIR030FP-28-51P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.4500 / $69.8500 | Buy Now |
Part Details for CIR030FP-28-51P-F80-VO
CIR030FP-28-51P-F80-VO CAD Models
CIR030FP-28-51P-F80-VO Part Data Attributes
|
CIR030FP-28-51P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-28-51P-F80-VO
ITT Interconnect Solutions
CIR 12C 12#12 PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 28-51 |