Part Details for CIR030RV-28-3P-F80 by ITT Interconnect Solutions
Overview of CIR030RV-28-3P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030RV-28-3P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEA CIR030RV-28-3
|
Avnet Americas | CIR 3C 38 PIN RECP WALL - Bulk (Alt: VEA CIR030RV-28-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-83PF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 3C 3#8 PIN RECP WALL | 0 |
|
$224.5600 / $251.3700 | Order Now |
Part Details for CIR030RV-28-3P-F80
CIR030RV-28-3P-F80 CAD Models
CIR030RV-28-3P-F80 Part Data Attributes
|
CIR030RV-28-3P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RV-28-3P-F80
ITT Interconnect Solutions
CONN RCPT 3POS PNL MNT PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |