Part Details for CIR06A-16-10P-F80 by ITT Interconnect Solutions
Overview of CIR06A-16-10P-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06A-16-10P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4328
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06A-16-10P-F80 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5300 / $87.5700 | Buy Now |
DISTI #
CIR06A-16-10P-F80
|
Avnet Americas | CIR 3C 312 FR PIN PLUG - Bulk (Alt: CIR06A-16-10P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CIR06A1610PF80
|
Mouser Electronics | Standard Circular Connector CIR 3C 3#12 FR PIN PLUG | 0 |
|
$84.9600 / $91.4100 | Order Now |
DISTI #
74499457
|
RS | Backshell, no other accessories | ITT Cannon CIR06A-16-10P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$96.7000 | RFQ |
DISTI #
ITTCIR06A-16-10P-F80
|
Heilind Electronics | CIR06A-16-10P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.6300 / $96.7000 | Buy Now | |
DISTI #
CIR06A-16-10P-F80
|
Avnet Americas | CIR 3C 312 FR PIN PLUG - Bulk (Alt: CIR06A-16-10P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR06A-16-10P-F80
|
Avnet Americas | CIR 3C 312 FR PIN PLUG - Bulk (Alt: CIR06A-16-10P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTCIR06A-16-10P-F80
|
Interstate Connecting Components | CIR06A-16-10P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.6300 / $96.7000 | Buy Now |
Part Details for CIR06A-16-10P-F80
CIR06A-16-10P-F80 CAD Models
CIR06A-16-10P-F80 Part Data Attributes
|
CIR06A-16-10P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06A-16-10P-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |