Part Details for CIR06A-40-56S-F80-T12 by ITT Interconnect Solutions
Overview of CIR06A-40-56S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06A-40-56S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2373
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06A-40-56S-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.3400 / $392.5300 | Buy Now |
DISTI #
CIR06A-40-56S-F80-T12-ND
|
DigiKey | CONN PLUG FMALE 85POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.8320 | Buy Now |
DISTI #
CIR06A-40-56S-F80-T12
|
Avnet Americas | - Bulk (Alt: CIR06A-40-56S-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$233.7875 / $515.0215 | Buy Now |
DISTI #
965-CIR6A4056SF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$390.7700 | Order Now |
DISTI #
74500438
|
RS | Backshell, no other accessories | ITT Cannon CIR06A-40-56S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$463.9800 | RFQ |
DISTI #
ITTCIR06A-40-56S-F80-T12
|
Heilind Electronics | CIR06A-40-56S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$323.9800 / $788.7700 | Buy Now | |
DISTI #
CIR06A-40-56S-F80-T12
|
Avnet Americas | - Bulk (Alt: CIR06A-40-56S-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$233.7875 / $515.0215 | Buy Now |
DISTI #
CIR06A-40-56S-F80-T12
|
Avnet Americas | - Bulk (Alt: CIR06A-40-56S-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$233.7875 / $515.0215 | Buy Now |
DISTI #
ITTCIR06A-40-56S-F80-T12
|
Interstate Connecting Components | CIR06A-40-56S-F80-T12 | 0 |
|
Buy Now |
Part Details for CIR06A-40-56S-F80-T12
CIR06A-40-56S-F80-T12 CAD Models
CIR06A-40-56S-F80-T12 Part Data Attributes
|
CIR06A-40-56S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06A-40-56S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 85 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 40-56 |