Part Details for CIR06A-40A-8PW-F80 by ITT Interconnect Solutions
Overview of CIR06A-40A-8PW-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06A-40A-8PW-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06A-40A-8PW-F80-ND
|
DigiKey | CONN PLUG 8POS STRGHT PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$219.4400 / $369.9100 | Buy Now |
DISTI #
CIR06A-40A-8PW-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CIR06A-40A-8PW-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$123.4625 / $271.9870 | Buy Now |
DISTI #
965-CIR648PW
|
Mouser Electronics | Standard Circular Connector CIR 8C 4#0 4#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$198.9700 / $206.3700 | Order Now |
DISTI #
ITTCIR06A-40A-8PW-F80
|
Heilind Electronics | CIR06A-40A-8PW-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$171.0900 / $318.5400 | Buy Now | |
DISTI #
CIR06A-40A-8PW-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CIR06A-40A-8PW-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$123.4625 / $271.9870 | Buy Now |
DISTI #
CIR06A-40A-8PW-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CIR06A-40A-8PW-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$123.4625 / $271.9870 | Buy Now |
|
Master Electronics | 0 |
|
$171.0900 / $318.5400 | Buy Now |